Part Details for POE-SPLT-2424AC-G by Tycon Systems Inc
Overview of POE-SPLT-2424AC-G by Tycon Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE-SPLT-2424AC-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2414-POE-SPLT-2424AC-G-ND
|
DigiKey | 10: 24VDC POE Input, 24VAC @ 52W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
80 In Stock |
|
$109.9500 | Buy Now |
DISTI #
2303-POE-SPLT-2424AC-G-ND
|
DigiKey | POE SPLITTER.24V PASSIVE 4 PAIR Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$105.4895 / $118.9155 | Buy Now |