Part Details for POE90U-1BT-5-R by Phihong USA
Overview of POE90U-1BT-5-R by Phihong USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE90U-1BT-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-POE90U-1BT-5-R-ND
|
DigiKey | IEEE802.3BT - POE DESKTOP C14 5 Min Qty: 1 Lead time: 29 Weeks Container: Box |
405 In Stock |
|
$67.9205 / $86.5900 | Buy Now |
DISTI #
552-POE90U-1BT-5
|
Mouser Electronics | Power over Ethernet - PoE 90W 56V IEEE802.3bt - Poe Desktop C14 5 Gigabit RoHS: Compliant | 51 |
|
$79.4600 / $93.6500 | Buy Now |
DISTI #
71882863
|
RS | Power Supply, AC-DC, POE, Desktop, 90W, 56V@1.6A, 90-264V In, 5 Gigabit | Phihong POE90U-1BT-5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$77.9300 / $86.5900 | Buy Now |
DISTI #
000000000005967923
|
Sager | Power over Ethernet - PoE 90W 56V IEEE802.3bt - Poe Desktop C14 5 Gigabit Min Qty: 1 | 68 |
|
$65.1900 / $86.5900 | Buy Now |
|
Neutron USA | POE Midspan, Power Injector, 90W 56VDC 1.6A, 90-264VAC In, 5G, Input Conn: IEC320 inlet 3pin | 50 |
|
$357.1100 | Buy Now |