Part Details for POEINJ1G by StarTech
Overview of POEINJ1G by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEINJ1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-POEINJ1G-ND
|
DigiKey | 1PORT GIGABIT MIDSPAN POE+ INJ Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
15 In Stock |
|
$81.7463 / $105.8200 | Buy Now |
DISTI #
72011597
|
RS | Ethernet Extender, Gigabit Midspan, 1 Port, PoE+ Injector, 802.3at and 802.3af | StarTech.com POEINJ1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$85.5000 / $106.8800 | Buy Now |
|
NAC | 1 ptGigabit PoE Injector TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | StarTech.com 1 Port Gigabit PoE Power over Ethernet Injector 48V / 30W - 802.3at / 802.3af - Wall-Mountable | 50 |
|
$109.9900 | Buy Now |