Part Details for POEINJ30W by StarTech
Overview of POEINJ30W by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEINJ30W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72173330
|
RS | Industrial Gigabit Ethernet PoE Injector 30W 802.3at PoE+ Midspan 48V-56VDC | StarTech.com POEINJ30W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$151.4300 / $172.0800 | Buy Now |
|
NAC | GIGABIT ETHERNET POE INJECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | INDUSTRIAL GIGABIT ETHERNET POE INJECTOR 30W | 50 |
|
$164.9900 | Buy Now |
|
New Advantage Corporation | INDUSTRIAL GIGABIT POE/POE+ INJECTOR 30W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 229 |
|
$152.5400 | Buy Now |