Part Details for POEINJ4G by StarTech
Overview of POEINJ4G by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEINJ4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9543
|
Newark | Poe+ Injector, 4-Port, 2 Gbps Rohs Compliant: Yes |Startech POEINJ4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$288.1000 / $340.9800 | Buy Now |
DISTI #
5214-POEINJ4G-ND
|
DigiKey | 4 PORT GIGABIT POE+ INJECTOR Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
5 In Stock |
|
$164.3152 / $204.6000 | Buy Now |
DISTI #
72014959
|
RS | Ethernet Extender, Gigabit Midspan, 4 Port, PoE+ Injector, 802.3at & 802.3af | StarTech.com POEINJ4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$165.3200 / $206.6500 | Buy Now |
|
NAC | 4 ptGigabit PoE Injector TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$182.8900 | Buy Now |
|
Neutron USA | StarTech.com 4 Port Gigabit Midspan - PoE+ Injector - 802.3at and 802.3af | 38 |
|
$194.9900 | Buy Now |
Part Details for POEINJ4G
POEINJ4G CAD Models
POEINJ4G Part Data Attributes
|
POEINJ4G
StarTech
Buy Now
|
Compare Parts:
POEINJ4G
StarTech
|
Samacsys Manufacturer | Startech |