Part Details for POES334K050BXPP by Arrow Electronics
Overview of POES334K050BXPP by Arrow Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POES334K050BXPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT SOLID TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411 RoHS: Compliant | Europe - 9930 |
|
RFQ |