Part Details for POEXKIT1-NP by Panduit Corp
Overview of POEXKIT1-NP by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEXKIT1-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-POEXKIT1-NP-ND
|
DigiKey | POE EXTENDERS KIT, INCLUDES 1 PO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$746.8800 | Buy Now |
DISTI #
POEXKIT1-NP
|
Avnet Americas | PoE Extenders Kit Includes 1 Port Transmitter and Receiver Box 60W Power Supply - Bulk (Alt: POEXKIT1-NP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$717.0700 | Buy Now |
DISTI #
644-POEXKIT1-NP
|
Mouser Electronics | Power over Ethernet - PoE PoE Extenders Kit, Includes 1 port Trans RoHS: Compliant | 0 |
|
$1,067.9600 | Order Now |
DISTI #
PANPOEXKIT1-NP
|
Heilind Electronics | POE EXTENDERS KIT, INCLUDES 1 PORT TRANS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$717.0700 / $794.5400 | Buy Now |
DISTI #
000000000006077444
|
Sager | Power over Ethernet - PoE PoE Extenders Kit, Includes 1 port Trans Min Qty: 1 | 0 |
|
$781.5600 / $791.2100 | Buy Now |