Part Details for POEXKIT4 by Panduit Corp
Overview of POEXKIT4 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEXKIT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POEXKIT4
|
Avnet Americas | 4-Port PoE Extenders Kit Includes 1-Port Transmitter, 4-Port Receiver Box and 110W Power Supply - Boxed Product (Development Kits) (Alt: POEXKIT4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1,105.4700 | Buy Now |
DISTI #
PANPOEXKIT4
|
Heilind Electronics | POE EXTENDERS KIT, INCLUDES 1 PORT TRANS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005841320
|
Sager | Power over Ethernet - PoE PoE Extenders Kit, Includes 1 port Trans Min Qty: 1 | 0 |
|
$1,204.9000 / $1,219.7700 | Buy Now |
Part Details for POEXKIT4
POEXKIT4 CAD Models
POEXKIT4 Part Data Attributes
|
POEXKIT4
Panduit Corp
Buy Now
|
Compare Parts:
POEXKIT4
Panduit Corp
|
Samacsys Manufacturer | Panduit |