Part Details for POEXRX1 by Panduit Corp
Overview of POEXRX1 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEXRX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POEXRX1-ND
|
DigiKey | POE EXTENDER 1 PORT RECEIVER BOX Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$287.3770 / $342.6600 | Buy Now |
DISTI #
POEXRX1
|
Avnet Americas | 1-Port Receiver Box 10/100Mbps 1.5W Black - Boxed Product (Development Kits) (Alt: POEXRX1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$401.9700 | Buy Now |
DISTI #
644-POEXRX1
|
Mouser Electronics | Power over Ethernet - PoE PoE Extenders, 1 port Receiver Box RoHS: Compliant | 0 |
|
$431.8000 | Order Now |
DISTI #
PANPOEXRX1
|
Heilind Electronics | POE EXTENDERS, 1 PORT BOX RECEIVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$401.9700 / $423.1300 | Buy Now |
DISTI #
000000000005841321
|
Sager | Power over Ethernet - PoE PoE Extenders, 1 port Receiver Box Min Qty: 1 | 0 |
|
$438.1200 / $460.5900 | Buy Now |