There are no models available for this part yet.
Overview of POEXRX4 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POEXRX4 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POEXRX4
|
Avnet Americas | 4-Port Receiver Box 10/100Mbps 1.5W Black - Boxed Product (Development Kits) (Alt: POEXRX4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$577.8600 | Buy Now | |
DISTI #
PANPOEXRX4
|
Heilind Electronics | POE EXTENDERS, 4 PORT BOX RECEIVER | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005841322
|
Sager | Power over Ethernet - PoE PoE Extenders, 4 port Receiver Box Min Qty: 1 | 0 |
|
$629.8300 / $637.6000 | Buy Now |