Part Details for PP156TG3-5V-W8 by LEDtronics Inc
Overview of PP156TG3-5V-W8 by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP156TG3-5V-W8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PP156TG3-0002 - Panel Mount LED Indicator - 3mm Dome Diffused - Snap-In 5/32" Mtg.Dia - 6" Wire Leads - Green - 5VDC |
50 In Stock |
|
$4.9400 / $6.1000 | Buy Now |
DISTI #
51641499
|
Verical | Green Panel Indicator Min Qty: 10 Package Multiple: 5 Date Code: 1902 | Americas - 50 |
|
$6.8532 / $7.9324 | Buy Now |
|
Master Electronics | PP156TG3-0002 - Panel Mount LED Indicator - 3mm Dome Diffused - Snap-In 5/32" Mtg.Dia - 6" Wire Leads - Green - 5VDC |
50 In Stock |
|
$4.9400 / $6.1000 | Buy Now |