Part Details for PP156TR3-12V/5-W6 by LEDtronics Inc
Overview of PP156TR3-12V/5-W6 by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP156TR3-12V/5-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PP156TR3-0002 - Panel Mount LED Indicator - 3mm Dome Diffused - Snap-In 5/32" Mtg.Dia - 6" Wire Leads - Red - 12VDC | 0 |
|
$2.2500 / $5.5100 | Buy Now |