Part Details for PP250GBL by Superior Electric
Overview of PP250GBL by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP250GBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6286
|
Newark | Test Plug, Pin-Plug, 250A, Blue, Product Range:Pp250 Series, Gender:Plug, Voltage Rating:600Vac, Current Rating:250A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Colour:Blue, Connector Colour:Blue Rohs Compliant: Yes |Superior Electric PP250GBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9800 / $165.6200 | Buy Now |
DISTI #
70120853
|
RS | Connector Electrical Pin Plug 250A Blue | Superior Electric PP250GBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$155.4200 / $168.9300 | Buy Now |
|
Onlinecomponents.com | Pin Plug for Cable RoHS: Compliant |
10 In Stock |
|
$138.4300 / $261.6500 | Buy Now |
|
Master Electronics | Pin Plug for Cable RoHS: Compliant |
10 In Stock |
|
$138.4300 / $261.6500 | Buy Now |