Part Details for PP50008500-750B (ALTERNATE: 75186608) by Dichtomatik
Overview of PP50008500-750B (ALTERNATE: 75186608) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP50008500-750B (ALTERNATE: 75186608)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74128933
|
RS | Oil Seal, 8.5" ID, 9.5" OD, 0.75" Width | Dichtomatik PP50008500-750B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7300 / $65.5700 | RFQ |