Part Details for PP50GY by Superior Electric
Overview of PP50GY by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP50GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F031
|
Newark | Test Plug, Pin-Plug, 50A, Yellow, Product Range:Pp50 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:50A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Colour:Yellow, Connector Colour:Yellow Rohs Compliant: Yes |Superior Electric PP50GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$67.2300 / $80.5100 | Buy Now |
DISTI #
70120678
|
RS | Conn Electrical Snap-On Cbl Plug Positive-Grip Pin Cont Engineering Grade 50A | Superior Electric PP50GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$60.3000 / $78.3200 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
10 In Stock |
|
$59.1700 / $88.6700 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
10 In Stock |
|
$59.1700 / $88.6700 | Buy Now |