Part Details for PPC5668GF0AVMGR by Freescale Semiconductor
Overview of PPC5668GF0AVMGR by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC5668GF0AVMGR
PPC5668GF0AVMGR CAD Models
PPC5668GF0AVMGR Part Data Attributes
|
PPC5668GF0AVMGR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PPC5668GF0AVMGR
Freescale Semiconductor
32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 116 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PPC5668GF0AVMGR
This table gives cross-reference parts and alternative options found for PPC5668GF0AVMGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC5668GF0AVMGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC5668GF0AVMG | 32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | Freescale Semiconductor | PPC5668GF0AVMGR vs PPC5668GF0AVMG |