Part Details for PR01000101001JA100 (ALTERNATE: 6835382) by Vishay Dale
Overview of PR01000101001JA100 (ALTERNATE: 6835382) by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR01000101001JA100 (ALTERNATE: 6835382)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70332400
|
RS | PR01 Series Axial Metal Film Resistor 1kOhms +/-5% 1W +/-250ppm/degC | Vishay Dale PR01000101001JA100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0480 | RFQ |