PR01000103002JA500
Description: Fixed Resistor, Metal Film, 1W, 30000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PR01000103002JA500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PR01000103002JA500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 54R5715
Newark Pr01 5% A5 30K |Vishay PR01000103002JA500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0320
$0.0320 Buy Now
DISTI # PR01000103002JA500
Avnet Americas Resistor, 30 kOhm, ? 5%, 1 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR01000103002JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.0447
  • 10,000 $0.0441
  • 20,000 $0.0431
  • 30,000 $0.0422
  • 40,000 $0.0412
  • 50,000 $0.0406
  • 500,000 $0.0396
$0.0396 / $0.0447 Buy Now
DISTI # 594-PR01000103002JA5
Mouser Electronics Metal Film Resistors - Through Hole PR01 5% A5 30K RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2760
  • 100 $0.1100
  • 1,000 $0.0540
  • 5,000 $0.0500
  • 10,000 $0.0430
  • 25,000 $0.0410
  • 50,000 $0.0400
$0.0400 / $0.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0423
$0.0423 Buy Now
DISTI # PR01000103002JA500
Avnet Abacus Resistor, 30 kOhm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: PR01000103002JA500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PR01000103002JA500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PR01000103002JA500 by Vishay Intertechnologies

PR01000103002JA500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. PR01000103002JA500
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 30000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR01000103002JA500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR01000103002JA500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR01000103002JA500 would you like to use for your alert(s)?
  • Please alert me when PR01000103002JA500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR01000103002JA500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR01000103002JA500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR01000103002JA500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR01000103002JA500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR01000103002JA500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: