-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 300000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5159
|
Newark | Metal Film Resistor, 300 Kohm, 1 W, 5%, Resistance:300Kohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR01000103003JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2974 |
|
$0.0190 | Buy Now |
DISTI #
84R1614
|
Newark | Resistor, Metal Film, 300Kohm, 1W, 5%, Resistance:300Kohm, Product Range:Pr01 Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR01000103003JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0830 | Buy Now |
DISTI #
PR01000103003JR500
|
Avnet Americas | RES MTLFLM 300K OHM 1W 5% R5 - Tape and Reel (Alt: PR01000103003JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
53M5159
|
Avnet Americas | RES MTLFLM 300K OHM 1W 5% R5 - Product that comes on tape, but is not reeled (Alt: 53M5159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 2974 Partner Stock |
|
$0.0800 / $0.2700 | Buy Now |
DISTI #
594-5073NW300K0J
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 300Kohms 5% RoHS: Compliant | 10637 |
|
$0.0410 / $0.3900 | Buy Now |
DISTI #
V72:2272_09213549
|
Arrow Electronics | Res Metal Film 300K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1638 Container: Cut Strips | Americas - 5813 |
|
$0.2461 / $0.2484 | Buy Now |
DISTI #
V79:2366_23282535
|
Arrow Electronics | Res Metal Film 300K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 8 |
|
$0.0240 / $0.2437 | Buy Now |
|
Future Electronics | PR01 Series Ø2.5 x 6.5 mm 1 W 300 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0427 / $0.0471 | Buy Now |
DISTI #
25923281
|
Verical | Res Metal Film 300K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R Min Qty: 304 Package Multiple: 1 Date Code: 1638 | Americas - 5813 |
|
$0.2461 / $0.2471 | Buy Now |
DISTI #
20173239
|
Verical | Res Metal Film 300K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R Min Qty: 2632 Package Multiple: 1 | Americas - 2974 |
|
$0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000103003JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000103003JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 300000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for PR01000103003JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000103003JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR01000103003JA100 | Fixed Resistor, Metal Film, 1W, 300000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR01000103003JR500 vs PR01000103003JA100 |
PR01000103003JA500 | Fixed Resistor, Metal Film, 1W, 300000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR01000103003JR500 vs PR01000103003JA500 |