Part Details for PR01000104301FA500 by Vishay Intertechnologies
Overview of PR01000104301FA500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR01000104301FA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR01000104301FA500
|
Avnet Americas | Resistor Power Metal Film 4.3k Ohm 1% 1W ±250ppm/K Ceramic Axial Ammo Pack - Ammo Pack (Alt: PR01000104301FA500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0526 | Buy Now |
DISTI #
594-PR01000104301FA5
|
Mouser Electronics | Metal Film Resistors - Through Hole PR01 1% A5 4K3 | 0 |
|
$0.0480 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0516 | Buy Now |
Part Details for PR01000104301FA500
PR01000104301FA500 CAD Models
PR01000104301FA500 Part Data Attributes
|
PR01000104301FA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000104301FA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 4300ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for PR01000104301FA500
This table gives cross-reference parts and alternative options found for PR01000104301FA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000104301FA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR01000104301FA500 | RESISTOR, METAL FILM, 1 W, 1 %, 250 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PR01000104301FA500 vs PR01000104301FA500 |
PR01000304301FA100 | Fixed Resistor, Metal Film, 1W, 4300ohm, 350V, 1% +/-Tol, -250,250ppm/Cel, | Vishay Intertechnologies | PR01000104301FA500 vs PR01000304301FA100 |