-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 0.75ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR01000107507JA500
|
Avnet Americas | Resistor, 750 Milliohms, ± 5%, 600 mW, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR01000107507JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
594-PR01000107507JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole PR01 5% A5 R75 RoHS: Compliant | 0 |
|
$0.0440 / $0.4100 | Order Now |
|
Future Electronics | PR01 Series 0207 750 mOhm 1 W ±250 ppm/K Power Metal Film Lead Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0442 / $0.0491 | Buy Now |
DISTI #
PR01000107507JA500
|
Avnet Americas | Resistor, 750 Milliohms, ± 5%, 600 mW, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR01000107507JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
PR01000107507JA500
|
Avnet Abacus | Resistor, 750 Milliohms, � 5%, 600 mW, Axial Leaded, Metal Film, Power (Alt: PR01000107507JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000107507JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000107507JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.6W, 0.75ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |