PR02000201100JA100
Description: Fixed Resistor, Metal Film, 2W, 110ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PR02000201100JA100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for PR02000201100JA100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 54R5916
Newark Pr02 5% A1 110R |Vishay PR02000201100JA100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0900
  • 2,500 $0.0760
$0.0760 / $0.0900 Buy Now
DISTI # PR02000201100JA100
Avnet Americas Resistor, 110 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR02000201100JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.0726
$0.0726 Buy Now
DISTI # 594-PR02000201100JA1
Mouser Electronics Metal Film Resistors - Through Hole PR02 5% A1 110R RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3600
  • 100 $0.1510
  • 1,000 $0.0830
  • 2,000 $0.0780
  • 10,000 $0.0690
  • 25,000 $0.0660
  • 50,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.4700 Order Now
Future Electronics PR02 Series Ø3.9 x 10 mm 2 W 110 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.0748
  • 3,000 $0.0728
  • 5,000 $0.0719
  • 15,000 $0.0700
  • 25,000 $0.0683
$0.0683 / $0.0748 Buy Now
DISTI # PR02-110R
TME Resistor: power metal, THT, 110Ω, 2W, ±5%, Ø3.9x12mm, 250ppm/°C Min Qty: 10 0
  • 10 $0.0954
  • 100 $0.0699
  • 300 $0.0540
  • 1,000 $0.0430
$0.0430 / $0.0954 RFQ
DISTI # PR02000201100JA100
Avnet Abacus Resistor, 110 Ohm, � 5%, 2 W, Axial Leaded, Metal Film, Power (Alt: PR02000201100JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PR02000201100JA100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PR02000201100JA100 by Vishay Intertechnologies

PR02000201100JA100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.9 mm
Package Length
10 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PR02000201100JA100
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 2W, 110ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for PR02000201100JA100

This table gives cross-reference parts and alternative options found for PR02000201100JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02000201100JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR02000201100JA100 RESISTOR, METAL FILM, 2 W, 5 %, 250 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents PR02000201100JA100 vs PR02000201100JA100

Related Parts for PR02000201100JA100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR02000201100JA100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR02000201100JA100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR02000201100JA100 would you like to use for your alert(s)?
  • Please alert me when PR02000201100JA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR02000201100JA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR02000201100JA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR02000201100JA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR02000201100JA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR02000201100JA100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: