There are no models available for this part yet.
Overview of PR02000201500JA100 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR02000201500JA100 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC4766CT-ND
|
DigiKey | RES 150 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8629 In Stock |
|
$0.0648 / $0.4700 | Buy Now |
CAD Models for PR02000201500JA100 by Vishay Beyschlag
Related Parts for PR02000201500JA100
-
PR02Metal Film Resistors
-
CRCW120610K0FKEAFixed Resistors
-
EMK316BJ225KL-TFixed Capacitors
-
640445-8Headers and Edge Type Connectors
-
2N7002Small Signal Field-Effect Transistors
-
MC7815ABD2TR4GLinear Regulator ICs
-
CXB1310-0000-000N0UK230HVisible LEDs
-
593D226X0035D2TE3Tantalum Capacitors
-
INA114APG4Instrumentation Amplifiers