Part Details for PR02000201500JR500/B by Vishay Intertechnologies
Overview of PR02000201500JR500/B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR02000201500JR500/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7753
|
Newark | Resistor |Vishay PR02000201500JR500/B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.3380 | Buy Now |
|
Onlinecomponents.com | Power Metal Film Leaded Resistor - 150 Ohms - ±5% Tolerance - 2W - ±250ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant |
4190 Partner Stock |
|
$0.0592 / $0.1655 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5447 |
|
RFQ | |
DISTI #
C1S803606487363
|
Chip1Stop | Through Hole Resistor | 4190 |
|
$0.0861 / $0.0864 | Buy Now |