PR02000202400JR500
Description: RESISTOR, METAL FILM, 2 W, 5 %, 250 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of PR02000202400JR500 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for PR02000202400JR500 by Vishay BCcomponents

Part # Manufacturer Description Stock Price Buy
DISTI # 70122426
RS Resistor, Metal Film, Res 240 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial, Ceramic Housed, CutTape | BC Components / Vishay PR02000202400JR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $0.0930
$0.0930 RFQ
DISTI # 70122245
RS Resistor, Metal Film, Res 240 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial, Ceramic Housed | BC Components / Vishay PR02000202400JR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $0.0770
  • 10,000 $0.0760
  • 25,000 $0.0730
  • 50,000 $0.0700
  • 125,000 $0.0660
$0.0660 / $0.0770 RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 5,000 $0.1016
  • 10,000 $0.0948
$0.0948 / $0.1016 Buy Now

CAD Models for PR02000202400JR500 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PR02000202400JR500 by Vishay BCcomponents

PR02000202400JR500
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.9 mm
Package Length
10 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PR02000202400JR500
    Vishay BCcomponents
    RESISTOR, METAL FILM, 2 W, 5 %, 250 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PR02000202400JR500

This table gives cross-reference parts and alternative options found for PR02000202400JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02000202400JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR02000202400JA100 RESISTOR, METAL FILM, 2 W, 5 %, 250 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents PR02000202400JR500 vs PR02000202400JA100
PR02000202400JA100 Fixed Resistor, Metal Film, 2W, 240ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PR02000202400JR500 vs PR02000202400JA100
PR02000202400JR500 Fixed Resistor, Metal Film, 2W, 240ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PR02000202400JR500 vs PR02000202400JR500

Related Parts for PR02000202400JR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR02000202400JR500 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR02000202400JR500 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of PR02000202400JR500 would you like to use for your alert(s)?
  • Please alert me when PR02000202400JR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR02000202400JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR02000202400JR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR02000202400JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR02000202400JR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR02000202400JR500 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: