There are no models available for this part yet.
Overview of PR02000204708JA100 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR02000204708JA100 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC4806CT-ND
|
DigiKey | RES 4.7 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9578 In Stock |
|
$0.0660 / $0.4800 | Buy Now |
CAD Models for PR02000204708JA100 by Vishay Beyschlag
Related Parts for PR02000204708JA100
-
PR02000201000JR500Metal Film Resistors
-
CRCW0402215KFKEDFixed Resistors
-
50ZLJ470M12.5X20Fixed Capacitors
-
103308-1Headers and Edge Type Connectors
-
MBB02070C6809FRP00Thin Film Resistors
-
IRLL014NTRPBFPower Field-Effect Transistors
-
LPS3314-223MRCFixed Inductors
-
3296Y-1-102LFVariable Resistors
-
R5F21217KFPMicrocontrollers