Part Details for PR02000406608JB100 by Vishay Intertechnologies
Overview of PR02000406608JB100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR02000406608JB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02000406608JB100
|
Avnet Americas | Resistor Power Metal Film 6.6 Ohm 5% 2W ±250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR02000406608JB100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0674 / $0.0856 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0624 | Buy Now |
DISTI #
PR02000406608JB100
|
Avnet Americas | Resistor Power Metal Film 6.6 Ohm 5% 2W ±250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR02000406608JB100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0674 / $0.0856 | Buy Now |