-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 3 W, 5 %, 250 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122445
|
RS | Resistor, Metal Film, Res 150 Kilohms, 3 W, Tol 5%, Axial, Ceramic Housed, CT | BC Components / Vishay PR03000201503JAC00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 429 |
|
$0.1300 / $0.1640 | Buy Now |
DISTI #
70122324
|
RS | Resistor, Metal Film, Res 150 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial, Ceramic Housed, TR | BC Components / Vishay PR03000201503JAC00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 / $0.1270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000201503JAC00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
PR03000201503JAC00
Vishay BCcomponents
RESISTOR, METAL FILM, 3 W, 5 %, 250 ppm, 150000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
This table gives cross-reference parts and alternative options found for PR03000201503JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03000201503JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR03000201503JAC00 | Fixed Resistor, Metal Film, 3W, 150000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR03000201503JAC00 vs PR03000201503JAC00 |