Part Details for PR03000201509FAC00 by Vishay Intertechnologies
Overview of PR03000201509FAC00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR03000201509FAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3903
|
Newark | Pr03 1% Ac 15R |Vishay PR03000201509FAC00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1800 | Buy Now |
DISTI #
PR03000201509FAC00
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000201509FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1423 / $0.1808 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1676 | Buy Now |
DISTI #
PR03000201509FAC00
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000201509FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1423 / $0.1808 | Buy Now |
DISTI #
PR03000201509FAC00
|
Avnet Americas | Resistor, 15 Ohm, ± 1%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000201509FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1423 / $0.1808 | Buy Now |
DISTI #
PR03000201509FAC00
|
Avnet Abacus | Resistor, 15 Ohm, � 1%, 3 W, Axial Leaded, Metal Film, Power (Alt: PR03000201509FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PR03000201509FAC00
PR03000201509FAC00 CAD Models
PR03000201509FAC00 Part Data Attributes
|
PR03000201509FAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000201509FAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 1% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |