Part Details for PR03000202612FAC00 by Vishay Intertechnologies
Overview of PR03000202612FAC00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR03000202612FAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR03000202612FAC00
|
Avnet Americas | Resistor, 26.1 kOhm, ± 1%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000202612FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1697 / $0.2156 | Buy Now |
DISTI #
594-PR03000202612FAC
|
Mouser Electronics | Metal Film Resistors - Through Hole PR03 1% AC 26K1 | 0 |
|
$0.1570 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.1676 | Buy Now |
DISTI #
PR03000202612FAC00
|
Avnet Abacus | Resistor, 26.1 kOhm, � 1%, 3 W, Axial Leaded, Metal Film, Power (Alt: PR03000202612FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PR03000202612FAC00
PR03000202612FAC00 CAD Models
PR03000202612FAC00 Part Data Attributes
|
PR03000202612FAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000202612FAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 26100ohm, 750V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |