-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 270ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3772
|
Newark | Metal Film Resistor, 270 Ohm, 3 W, 5%, Resistance:270Ohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR03000202700JAC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 946 |
|
$0.0910 | Buy Now |
DISTI #
94C3772
|
Avnet Americas | Resistor, 270 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is not reeled (Alt: 94C3772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 946 Partner Stock |
|
$0.6900 | Buy Now |
DISTI #
PR03000202700JAC00
|
Avnet Americas | Resistor, 270 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000202700JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1245 / $0.1404 | Buy Now |
DISTI #
594-5093NW270R0J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 270ohms 5% RoHS: Compliant | 509 |
|
$0.1270 / $0.7100 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 3watts 270ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Ammo Pack | 15000Ammo Pack |
|
$0.1150 / $0.1300 | Buy Now |
DISTI #
PR03000202700JAC00
|
TTI | Metal Film Resistors - Through Hole 3watts 270ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.1170 / $0.1500 | Buy Now |
DISTI #
PR03-270R
|
TME | Resistor: power metal, THT, 270Ω, 3W, ±5%, Ø5.2x19.5mm, 250ppm/°C Min Qty: 100 | 490 |
|
$0.0870 / $0.1400 | Buy Now |
DISTI #
PR03000202700JAC00
|
Avnet Abacus | Resistor, 270 Ohm, � 5%, 3 W, Axial Leaded, Metal Film, Power (Alt: PR03000202700JAC00) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000202700JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000202700JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 270ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
This table gives cross-reference parts and alternative options found for PR03000202700JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03000202700JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR03000202700JAC00 | RESISTOR, METAL FILM, 3 W, 5 %, 250 ppm, 270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PR03000202700JAC00 vs PR03000202700JAC00 |