PR03000203303JDC00
Description: Fixed Resistor, Metal Film, 3W, 330000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED

Overview of PR03000203303JDC00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PR03000203303JDC00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PR03000203303JDC00
Avnet Americas Resistor Power Metal Film 330k Ohm 5% 3W ?250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR03000203303JDC00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1903
$0.1903 Buy Now
DISTI # 594-PR03000203303JDC
Mouser Electronics Metal Film Resistors - Through Hole PR03 5% DC 330K 0
  • 1 $0.8100
  • 10 $0.6000
  • 100 $0.3490
  • 500 $0.2470
  • 1,000 $0.1960
  • 2,500 $0.1890
  • 5,000 $0.1850
  • 10,000 $0.1780
  • 25,000 $0.1740
$0.1740 / $0.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $0.1866
$0.1866 Buy Now

CAD Models for PR03000203303JDC00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR03000203303JDC00 by Vishay Intertechnologies

PR03000203303JDC00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LADED
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Lead Spacing
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.2 mm
Package Length
16.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. PR03000203303JDC00
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 3W, 330000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR03000203303JDC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR03000203303JDC00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR03000203303JDC00 would you like to use for your alert(s)?
  • Please alert me when PR03000203303JDC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR03000203303JDC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR03000203303JDC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR03000203303JDC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR03000203303JDC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR03000203303JDC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: