Part Details for PR110TC5 3.16K 0.1% by SMT
Overview of PR110TC5 3.16K 0.1% by SMT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for PR110TC5 3.16K 0.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ |