-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR4-5V-450-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
217 In Stock |
|
$0.5590 / $0.9900 | Buy Now |
DISTI #
179-PR4-5V-450-1A
|
Mouser Electronics | General Purpose Relays 18.2 x 10.2 x 15.5 mm, 5 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 2125 |
|
$0.5500 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4920 / $0.6130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy