Part Details for PR406W-BCR12H by DDP Engineered LED Solutions
Overview of PR406W-BCR12H by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PR406W-BCR12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 |
|
$7.0800 / $10.6200 | Buy Now |
Part Details for PR406W-BCR12H
PR406W-BCR12H CAD Models
PR406W-BCR12H Part Data Attributes:
|
PR406W-BCR12H
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PR406W-BCR12H
DDP Engineered LED Solutions
Single Color LED, Red, Clear Tinted, T-1 3/4, 4.6mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.035 A | |
Lens Type | CLEAR TINTED | |
Luminous Intensity-Nom | 36.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.6 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 3.18 mm | |
Viewing Angle | 45 deg |