Part Details for PR525-48KS by L-com Inc
Overview of PR525-48KS by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR525-48KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3824
|
Newark | Keystone Slot Panel, 48Port, 3U, Connector Type:Unloaded Keystone, No. Of Ports:48Ports, Lan Category:-, Rack U Height:3U, Product Range:- Rohs Compliant: Yes |L-Com PR525-48KS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$11.7900 | Buy Now |
DISTI #
5073-PR525-48KS-ND
|
DigiKey | PANEL, 3U RACK W/48 KEYSTONE SLO Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.1400 | Buy Now |
DISTI #
72005941
|
RS | Coupler Panel, 5.25"x19" (3U) 48 Port Keystone Slot Panel | L-com PR525-48KS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ |
|
Onlinecomponents.com | PANEL, 3U RACK w/48 KEYSTONE SLOTS RoHS: Compliant | 0 |
|
$46.5000 / $61.5600 | Buy Now |
DISTI #
PR525-48KS
|
L-com US | L-com now offers a compact 3U (5.25") Rack Height 19-inch rack Panel designed to accommodate 48 Keystone style jacks or couplers. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 129 |
|
$9.3100 / $11.7900 | Buy Now |