Part Details for PR525-C6-48 by L-com Inc
Overview of PR525-C6-48 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR525-C6-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3821
|
Newark | Rj45 Feed-Thru Coupler, 3U, 48Port, Connector Type:Rj45, No. Of Ports:48Ports, Lan Category:Cat6, Rack U Height:3U, Product Range:- Rohs Compliant: Yes |L-Com PR525-C6-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$159.9900 | Buy Now |
DISTI #
5073-PR525-C6-48-ND
|
DigiKey | PNL,3U RACK W/48 C6 CPLR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$141.8392 / $151.4400 | Buy Now |
DISTI #
72005944
|
RS | Coupler Panel, 5.25"x19" (3U) 48 Port Category 6, Unshielded | L-com PR525-C6-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9900 | RFQ |
|
Onlinecomponents.com | PNL,3U RACK w/48 C6 CPLR | 0 |
|
$142.5500 / $153.1100 | Buy Now |
DISTI #
77745804
|
Verical | PR525-C6-48 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$127.9920 / $159.9900 | Buy Now |
DISTI #
PR525-C6-48
|
L-com US | L-com now offers a compact 3U (5.25") Rack Height 19-inch Panel that comes with 48 Category 6 Keystone style couplers installed. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 130 |
|
$127.9900 / $159.9900 | Buy Now |