Part Details for PR9SA3000USBCHMRVB by Globetek Inc
Overview of PR9SA3000USBCHMRVB by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR9SA3000USBCHMRVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-PR9SA3000USBCHMRVB-ND
|
DigiKey | AC/DC ADAPTER 5V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
143 In Stock |
|
$15.2762 / $18.8900 | Buy Now |