Part Details for PRC1206-TC25-432K-0.1% by Precision Resistive Products Inc
Overview of PRC1206-TC25-432K-0.1% by Precision Resistive Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC1206-TC25-432K-0.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 PPM, 432K OHM, SURFACE MOUNT, 1206 | 107 |
|
Buy Now |