Part Details for PREC018DBAN-M71RC by Sullins Connector Solutions
Overview of PREC018DBAN-M71RC by Sullins Connector Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PREC018DBAN-M71RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2112EC-18-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4460 / $0.9100 | Buy Now |
DISTI #
SULPREC018DBAN-M71RC
|
Heilind Electronics | Americas - 377 in Stock |
|
Buy Now | ||
DISTI #
SULPREC018DBAN-M71RC
|
Interstate Connecting Components | 125 |
|
Buy Now |
Part Details for PREC018DBAN-M71RC
PREC018DBAN-M71RC CAD Models
PREC018DBAN-M71RC Part Data Attributes
|
PREC018DBAN-M71RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PREC018DBAN-M71RC
Sullins Connector Solutions
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.258 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for PREC018DBAN-M71RC
This table gives cross-reference parts and alternative options found for PREC018DBAN-M71RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PREC018DBAN-M71RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB623R36SGFXFS15 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,R ANGLE PC TAIL TERMINAL,HOLE .125-.137 | Vishay Dale | PREC018DBAN-M71RC vs EB623R36SGFXFS15 |
HTSHS-228-S-22-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | PREC018DBAN-M71RC vs HTSHS-228-S-22-GT |
TSHS-228-S-22-GT-LT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | PREC018DBAN-M71RC vs TSHS-228-S-22-GT-LT |
TSHS-228-S-22-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | PREC018DBAN-M71RC vs TSHS-228-S-22-GT |
HTSHS-228-S-28-GT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | PREC018DBAN-M71RC vs HTSHS-228-S-28-GT |
EB653R36SGFXFS15 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Brown Insulator, Receptacle | Vishay Intertechnologies | PREC018DBAN-M71RC vs EB653R36SGFXFS15 |
HTSHS-228-S-28-GT-LT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Major League Electronics | PREC018DBAN-M71RC vs HTSHS-228-S-28-GT-LT |
EB623R36SGFXS15 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Vishay Intertechnologies | PREC018DBAN-M71RC vs EB623R36SGFXS15 |
EB623R36SGFXS15 | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.125 PITCH,R ANGLE PC TAIL TERMINAL,HOLE .125-.137 | Vishay Dale | PREC018DBAN-M71RC vs EB623R36SGFXS15 |
TSHS-228-S-28-GT-LT | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | PREC018DBAN-M71RC vs TSHS-228-S-28-GT-LT |