Part Details for PRF06-P-C-EP-142-SS by Samtec Inc
Overview of PRF06-P-C-EP-142-SS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for PRF06-P-C-EP-142-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF06-P-C-EP-142-SS-ND
|
DigiKey | N TYPE CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1100 | Buy Now |
DISTI #
PRF06-P-C-EP-142-S
|
Avnet Americas | Connector N Type Plug 0Hz to 18GHz 50Ohm Solder Straight Flange Mount Gold - Bulk (Alt: PRF06-P-C-EP-142-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 246 Factory Stock |
|
$22.6800 / $39.1200 | Buy Now |
DISTI #
200-PRF6PCEP142SS
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision N Type Cable Connector | 0 |
|
$20.3800 / $39.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.9000 / $58.5500 | Buy Now | |
DISTI #
000000000006170396
|
Sager | RF Connectors / Coaxial Connectors Precision N Type Cable Connector Min Qty: 1 | 246 |
|
$19.9600 / $39.1200 | Buy Now |
|
Master Electronics | 0 |
|
$22.9000 / $58.5500 | Buy Now |
Part Details for PRF06-P-C-EP-142-SS
PRF06-P-C-EP-142-SS CAD Models
PRF06-P-C-EP-142-SS Part Data Attributes:
|
PRF06-P-C-EP-142-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF06-P-C-EP-142-SS
Samtec Inc
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.962 inch | |
Body/Shell Style | PLUG | |
Cable Types | LL142 | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |