Part Details for PRF06-P-C-EP-305-SS by Samtec Inc
Overview of PRF06-P-C-EP-305-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF06-P-C-EP-305-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF06-P-C-EP-305-SS-ND
|
DigiKey | N TYPE CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4800 | Buy Now |
DISTI #
PRF06-P-C-EP-305-S
|
Avnet Americas | Connector N Type Plug 0Hz to 18GHz 50Ohm Solder Straight Flange Mount Gold - Bulk (Alt: PRF06-P-C-EP-305-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
200-PRF6PCEP305SS
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision N Type Cable Connector | 0 |
|
$30.7000 / $44.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0200 / $64.4800 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 10 |
|
$32.6600 / $43.0900 | Buy Now |
DISTI #
000000000006170400
|
Sager | RF Connectors / Coaxial Connectors Precision N Type Cable Connector Min Qty: 1 | 15 |
|
$30.0500 / $43.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.0200 / $64.4800 | Buy Now |
Part Details for PRF06-P-C-EP-305-SS
PRF06-P-C-EP-305-SS CAD Models
PRF06-P-C-EP-305-SS Part Data Attributes
|
PRF06-P-C-EP-305-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF06-P-C-EP-305-SS
Samtec Inc
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.797 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | HP305 | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |