Part Details for PRG3216P-1001-B-T5 by Bourns Inc
Overview of PRG3216P-1001-B-T5 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADBT1001BSWZ-RL | Analog Devices | 4-channel integrated AFE and P | |
ADXL1001BCPZ-RL7 | Analog Devices | Low Noise 21kHz 100g 1-axis ac | |
ADBT1001BSWZ | Analog Devices | 4-channel integrated AFE and P |