Resistors
PRG3216P-1502-D-T5
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 1W, 15000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 1206

Overview of PRG3216P-1502-D-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-502MLC Coilcraft Inc General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929,
MSS7331-502MLB Coilcraft Inc General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929,
MSS7341-502NLD Coilcraft Inc General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929

Price & Stock for PRG3216P-1502-D-T5 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 408-1816-1-ND
DigiKey RES SMD 15K OHM 1W 1206 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 228
In Stock
  • 1 $0.4500
  • 10 $0.3270
  • 50 $0.2512
  • 100 $0.2228
  • 500 $0.1662
  • 1,000 $0.1458
  • 5,000 $0.1250
$0.1250 / $0.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $0.2000
$0.2000 Buy Now

CAD Models for PRG3216P-1502-D-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRG3216P-1502-D-T5 by Susumu Co Ltd

PRG3216P-1502-D-T5
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0612
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. PRG3216P-1502-D-T5
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 1W, 15000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRG3216P-1502-D-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRG3216P-1502-D-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of PRG3216P-1502-D-T5 would you like to use for your alert(s)?
  • Please alert me when PRG3216P-1502-D-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRG3216P-1502-D-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRG3216P-1502-D-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRG3216P-1502-D-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRG3216P-1502-D-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRG3216P-1502-D-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: