Part Details for PRG3216P-3001-D-T5 by Susumu Co Ltd
Overview of PRG3216P-3001-D-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for PRG3216P-3001-D-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRG3216P-3001-D-T5-ND
|
DigiKey | RES SMD 3K OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1296 | Buy Now |
DISTI #
754-PRG3216P3001DT5
|
Mouser Electronics | Thin Film Resistors - SMD High Pwr Thin Film AEC-Q200 RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.2000 | Buy Now |
Part Details for PRG3216P-3001-D-T5
PRG3216P-3001-D-T5 CAD Models
PRG3216P-3001-D-T5 Part Data Attributes
|
PRG3216P-3001-D-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG3216P-3001-D-T5
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 3000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |