PRG3216Q-1540-B-T5
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 1W, 154ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of PRG3216Q-1540-B-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
DC1540B Analog Devices LTC2977 Demo Board Set: Eight

Price & Stock for PRG3216Q-1540-B-T5 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 50Y3666
Newark Thin Film Chip Resistors 1206 Size, 1W, 154 Ohm, 0.1%, 50Ppm |Susumu PRG3216Q-1540-B-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3000
$0.3000 Buy Now
DISTI # 754-PRG3216Q-1540BT5
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1W, 154 ohm, 0.1%, 50ppm RoHS: Compliant 0
  • 5,000 $0.2870
$0.2870 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $0.3070
$0.3070 Buy Now

CAD Models for PRG3216Q-1540-B-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRG3216Q-1540-B-T5 by Susumu Co Ltd

PRG3216Q-1540-B-T5
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
154 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PRG3216Q-1540-B-T5
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 1W, 154ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRG3216Q-1540-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRG3216Q-1540-B-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of PRG3216Q-1540-B-T5 would you like to use for your alert(s)?
  • Please alert me when PRG3216Q-1540-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRG3216Q-1540-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRG3216Q-1540-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRG3216Q-1540-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRG3216Q-1540-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRG3216Q-1540-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: