PRG6432P-1621-B-T4
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 3W, 1620ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of PRG6432P-1621-B-T4 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for PRG6432P-1621-B-T4 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 50Y6230
Newark Thin Film Chip Resistors 2512 Size, 3W, 1.62 Kohm, 0.1%, 25Ppm |Susumu PRG6432P-1621-B-T4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5870
$0.5870 Buy Now
DISTI # 754-PRG6432P-1621BT4
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 2512 size, 3W, 1.62 Kohm, 0.1%, 25ppm RoHS: Compliant 0
  • 4,000 $0.5620
$0.5620 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks 0
  • 4,000 $0.6000
$0.6000 Buy Now

CAD Models for PRG6432P-1621-B-T4 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRG6432P-1621-B-T4 by Susumu Co Ltd

PRG6432P-1621-B-T4
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
6.4 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
1620 Ω
Resistor Type
FIXED RESISTOR
Size Code
1225
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
400 V
Want to compare parts?
  1. PRG6432P-1621-B-T4
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 3W, 1620ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRG6432P-1621-B-T4 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRG6432P-1621-B-T4 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of PRG6432P-1621-B-T4 would you like to use for your alert(s)?
  • Please alert me when PRG6432P-1621-B-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRG6432P-1621-B-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRG6432P-1621-B-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRG6432P-1621-B-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRG6432P-1621-B-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRG6432P-1621-B-T4 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: