-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 0.013ohm, 1% +/-Tol, 0,200ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 13ft | |
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3874
|
Newark | Current Sense Resistors 1206 1W 1% |Susumu PRL1632-R013-F-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
PRL1632.013FCT-ND
|
DigiKey | RES 0.013 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33309 In Stock |
|
$0.1772 / $0.6100 | Buy Now |
DISTI #
754-PRL1632-R013-FT1
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.013ohm 1% RoHS: Compliant | 2250 |
|
$0.1770 / $0.6100 | Buy Now |
|
Future Electronics | PRL Series 1206 1 W 0.013 Ohms 1 % Thin Film Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1900 | Buy Now |
|
Bristol Electronics | 1022 |
|
RFQ | ||
DISTI #
SMC-PRL1632-R013-F-T1
|
Sensible Micro Corporation | Res 1206 0.013 Ohm 1% Wd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tape & Reel | 54 |
|
$0.2340 / $0.2535 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRL1632-R013-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRL1632-R013-F-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.013ohm, 1% +/-Tol, 0,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.013 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |