Part Details for PRL1632-R020-F-T5 by Susumu Co Ltd
Overview of PRL1632-R020-F-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRL1632-R020-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1396
|
Newark | Current Sense Resistor, 0.02 Ohm, 1W, 1%, Resistance:0.02Ohm, Product Range:Prl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Product Length:3.2Mm Rohs Compliant: Yes |Susumu PRL1632-R020-F-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
|
Future Electronics | PRL Series 1206 1 W 0.02 Ohm ±1 % Thin Film Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3750 | Buy Now |
|
New Advantage Corporation | PRL Series 1206 1 W 0.02 Ohm �1 % Thin Film Current Sense Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2253 / $0.2414 | Buy Now |
Part Details for PRL1632-R020-F-T5
PRL1632-R020-F-T5 CAD Models
PRL1632-R020-F-T5 Part Data Attributes
|
PRL1632-R020-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRL1632-R020-F-T5
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |