Part Details for PRL1632-R024-F-T1 by Susumu Co Ltd
Overview of PRL1632-R024-F-T1 by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for PRL1632-R024-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3878
|
Newark | Current Sense Resistors 1206 1W 1% |Susumu PRL1632-R024-F-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
PRL1632.024FCT-ND
|
DigiKey | RES 0.024 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3195 In Stock |
|
$0.1778 / $0.6100 | Buy Now |
DISTI #
754-PRL1632-R024-FT1
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.024ohm 1% RoHS: Compliant | 907 |
|
$0.1770 / $0.8300 | Buy Now |
|
Future Electronics | RES 0.024 OHM 1W 1206 WIDE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$0.1770 / $0.1930 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 290 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 1W, 0.024OHM, 1% +/-TOL, -100,100PPM/CEL, 1206 | 232 |
|
$0.2250 / $0.7500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2333 / $0.2500 | Buy Now |
Part Details for PRL1632-R024-F-T1
PRL1632-R024-F-T1 CAD Models
PRL1632-R024-F-T1 Part Data Attributes
|
PRL1632-R024-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRL1632-R024-F-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.024ohm, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |